
Kabeltronik 24203D800 Sensor lead Sensocord-M/D-UL 3 x 0.09 mm² Black 100 m
Product type
Sensor lead
No. of leads
3 x
Cross section (each core)
0.09 mm²
Cable features
Shielded
Flame-retardant
UV-resistant
PUR coating
Durability
Oil-resistant
Cable type
Sensocord-M/D-UL
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 2.05)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
Senso cord ® M/D-UL miniature sensor cable, shielded
- Drag-chain compatible
- Flame-resistant according to IEC 60332, 1-2.
Technical specifications
- Product type
Sensor lead
- Cable type
Sensocord-M/D-UL
- No. of leads
3 x
- Cross section (each core)
0.09 mm²
- Cross section
3 x 0.09 mm²
- Cable features
Shielded
Flame-retardant
UV-resistant
PUR coating
Durability
Oil-resistant
- Outside Ø
2.5 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage (details)
300 V
- Test voltage
3000 V
- AWG max.
28
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
24203D800
- Insulation material
PP
- Insulation
Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
- Core layout
7 x 0,127 mm
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
UL approved in accordance with style 20549/10954
- Type
24203D800
Documents & Downloads
Datasheet
Datasheet 1304445 Kabeltronik 24203D800 Sensor lead Sensocord-M/D-UL 3 x 0.09 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1304445 Kabeltronik 24203D800 Sensor lead Sensocord-M/D-UL 3 x 0.09 mm² Black 100 m
Description
Shielded, halogen-free miniature sensor cable with PUR-sheath. Mechanical durability and excellent resistance to oils, fats and UV radiation predestine this cable for industrial use and for use in the open air. The cable is UL approved in accordance with style 20549/10954 and flame-resistant according to IEC 60332, 1-2.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 206.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































