• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 242080800 Sensor lead Sensocord-M-UL 8 x 0.09 mm² Black 100 m

Image similar
Product type
Sensor lead
No. of leads
8 x
Cross section (each core)
0.09 mm²
Cable features
Unshielded
Flame-retardant
UV-resistant
PUR coating
Durability
Oil-resistant
Cable type
Sensocord-M-UL
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.95)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Senso cord ® M-UL miniature sensor cable

  • Drag-chain compatible

Technical specifications

Product type

Sensor lead

Cable type

Sensocord-M-UL

No. of leads

8 x

Cross section (each core)

0.09 mm²

Cross section

8 x 0.09 mm²

Cable features

Unshielded

Flame-retardant

UV-resistant

PUR coating

Durability

Oil-resistant

Outside Ø

3.1 mm

Factory colour

Black

Content

100 m

Nominal voltage (details)

300 V

Test voltage

3000 V

AWG max.

28

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

242080800

Insulation material

PP

Insulation

Outer cover: PUR · Wire insulation: PP (UL -Style 10954)

Core layout

7 x 0,127 mm

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Type

242080800

Documents & Downloads

Datasheet

Datasheet 1304430 Kabeltronik 242080800 Sensor lead Sensocord-M-UL 8 x 0.09 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304430 Kabeltronik 242080800 Sensor lead Sensocord-M-UL 8 x 0.09 mm² Black 100 m

Description

Drag-enabled miniature sensor cable for the industrial sector. Through the UV-resistant PUR outer sheath can also be used in the open. Mechanically durable and resistant to many oils and fats. The cable is UL approved in accordance with style 20549/10954, halogen-free and flame-resistant according to IEC 60332-1-2.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 296.30*

More interesting products

(*All information is plus legal VAT)