• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 245402509-100 Sensor lead Sensocord® 4 x 0.25 mm² Black 100 m

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.25 mm²
Cable features
Unshielded
Cable type
Sensocord®
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.10)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor lead

Cable type

Sensocord®

No. of leads

4 x

Cross section (each core)

0.25 mm²

Cross section

4 x 0.25 mm²

Cable features

Unshielded

Outside Ø

4.5 mm

Factory colour

Black

Content

100 m

Nominal voltage (details)

900 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

245402509-100

Insulation material

PVC

Insulation

Wire insulation: PVC according to VDE 0207 Part 4

Core layout

32 x 10 mm

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Type

245402509

Documents & Downloads

Datasheet

Datasheet 1304365 Kabeltronik 245402509-100 Sensor lead Sensocord® 4 x 0.25 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304365 Kabeltronik 245402509-100 Sensor lead Sensocord® 4 x 0.25 mm² Black 100 m

Description

Connection cable between sensor and actuator in measurement and control technology.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.29*

More interesting products

(*All information is plus legal VAT)