• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 99220701 Strand 1 x 0.34 mm² White Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.34 mm²
Outside Ø
1.20 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

378 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UL-stranded wire, AWG 22/7, white, Style 11027 - FRNC, Hook-up wires acc. to UL/cUL

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Operating voltage: 300V
  • Testing voltage: 3000V
  • Insulation resistance: min. 20MOhm x km at +20°C
  • Temperature range: static: -40°C to +105°C dynamic: -10°C to +105°C
Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.34 mm²

Insulation material

Modified polyphenyl ether (mPPE)

Cable features

Halogen-free

Flexible

Outside Ø

1.20 mm

Nominal voltage

300 V

AWG max.

7

AWG (min.)

22

Packaged

No

Halogen-free

Yes

Manufacturer part #

99220701

Factory colour

White

Insulation

MPPE

Core layout

Tin-plated copper wire;

Core layout

7 x 0.25

Material (details)

Cu-strand, tin-plated.

Max. length sold by the metre

250 m

Sold per metre

Yes

Cross section

1 x 0.34 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

99220701

Standards

UL/cUL

Documents & Downloads

Datasheet

Datasheet 323654 Kabeltronik 99220701 Strand 1 x 0.34 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 323654 Kabeltronik 99220701 Strand 1 x 0.34 mm² White Sold per metre

Description

Conductor: tinned stranded copper wire · Structure of conductor: 7x0,250mm · Insulation: mPPE

Hints

Advantages of mPPE compared to PVC: - trend-setting, because environment friendly and recyclebar (non-interlaced thermoplastic) - small dielectric constant permits substantially smaller outside diameters, thereby weight saving - higher electrical strength - larger insulation resistance - FRNC (LSZH), flame retardant, zero halogen  - fulfills the strong vertical-flame-test VW1 acc. to UL 1581

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.58*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)