
Image similar
Control lead
2 x
Sold per metre
0.10 mm²
Shielded
highly flexible
LifYDY
3.60 mm
No
10
10
No
340201000-1
Black
PVC
51 x 0.05 mm
Conductor: Extra-fine stranded copper wire, bare
100 m
Yes
300 V
No
2 x 0.10 mm²
No
+70 °C
-5 °C
+70 °C
+20 °C
340201000
Datasheet 323775 Kabeltronik LifYDY Control lead 2 x 0.10 mm² Black 340201000-1 Sold per metre
User & Safety Instructions 323775 Kabeltronik LifYDY Control lead 2 x 0.10 mm² Black 340201000-1 Sold per metre
€ 6.09*
The necessary accessories are required to use the article as described.