• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LifYDY Control lead 4 x 0.05 mm² Black 340400500-250 250 m

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.05 mm²
Cable type
LifYDY
Outside Ø
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.40)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

250 m

Cross section (each core)

0.05 mm²

Cable features

Shielded

Extremely flexible

Cable type

LifYDY

Outside Ø

3 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

340400500-250

Factory colour

Black

Insulation material

PVC

Core layout

26 x 0.05 mm

Material (details)

Conductor: Extra-fine stranded copper wire, bare

Sold per metre

No

Nominal voltage

100 V

Number-coded

No

Cross section

4 x 0.05 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-20 °C

Type

340400500

Documents & Downloads

Datasheet

Datasheet 1304628 Kabeltronik LifYDY Control lead 4 x 0.05 mm² Black 340400500-250 250 m

User & Safety Instructions

User & Safety Instructions 1304628 Kabeltronik LifYDY Control lead 4 x 0.05 mm² Black 340400500-250 250 m

Description

Miniature control lines are preferably with moving applications without tensile stress or forced guide, as well as in micro devices, alarm systems, light sensors, alarm systems, etc. are used where the highest flexibility and resistance to interference with small external Ø is required.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 374.29*

More interesting products

(*All information is plus legal VAT)