
Image similar
Control lead
3 x
Sold per metre
0.25 mm²
Shielded
LiY
6.50 mm
No
10
10
No
140302500-1
Grey
PVC
PVC according to VDE 0207
14 x 0.15 mm
Cu-blank
100 m
Yes
350 V
Color code: according to DIN 47100
No
3 x 0.25 mm²
No
+70 °C
-5 °C
+70 °C
-20 °C
140302500
Datasheet 486073 Kabeltronik LiY Control lead 3 x 0.25 mm² Grey 140302500-1 Sold per metre
The necessary accessories are required to use the article as described.