• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik Flextronic LiY-DY-Y Control lead 3 x 0.25 mm² Grey 140302500-100 100 m

Image similar
Product type
Control lead
No. of leads
3 x
Cross section (each core)
0.25 mm²
Cable type
Flextronic LiY-DY-Y
Outside Ø
6.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.65)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiY-DY-Y flex tronic control cable

  • Individually shielded wires

Technical specifications

Product type

Control lead

No. of leads

3 x

Content

100 m

Cross section (each core)

0.25 mm²

Cable features

Shielded

Single shield

Cable type

Flextronic LiY-DY-Y

Outside Ø

6.5 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

140302500-100

Factory colour

Grey

Insulation material

PVC

Insulation

PVC according to VDE 0207

Core layout

14 x 0.15 mm

Material (details)

Cu-blank

Sold per metre

No

Nominal voltage

350 V

Certification marks

Color code: according to DIN 47100

Number-coded

No

Cross section

3 x 0.25 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-20 °C

Type

140302500

Documents & Downloads

Datasheet

Datasheet 1304479 Kabeltronik Flextronic LiY-DY-Y Control lead 3 x 0.25 mm² Grey 140302500-100 100 m

User & Safety Instructions

User & Safety Instructions 1304479 Kabeltronik Flextronic LiY-DY-Y Control lead 3 x 0.25 mm² Grey 140302500-100 100 m

Description

With individually shielded wire, this cable is suitable for pulse transmissions at high signal-to-noise-sensitive peripheral devices in measurement and control technology.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 286.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)