
Image similar
Control lead
4 x
Sold per metre
0.25 mm²
Shielded
LiY
7.20 mm
No
10
10
No
140402500-1
Grey
PVC
PVC according to VDE 0207
14 x 0.15 mm
Cu-blank
100 m
Yes
350 V
Color code: according to DIN 47100
No
4 x 0.25 mm²
No
+70 °C
-5 °C
+70 °C
-20 °C
140402500
Datasheet 486062 Kabeltronik LiY Control lead 4 x 0.25 mm² Grey 140402500-1 Sold per metre
User & Safety Instructions 486062 Kabeltronik LiY Control lead 4 x 0.25 mm² Grey 140402500-1 Sold per metre
€ 24.08*
The necessary accessories are required to use the article as described.