
Image similar
Control lead
1 x
Sold per metre
0.14 mm²
Shielded
LiYCY
2.30 mm
No
15
15
No
20101400-1
Grey
PVC
100 m
Yes
350 V
No
1 x 0.14 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20101400
Datasheet 486431 Kabeltronik LiYCY Control lead 1 x 0.14 mm² Grey 20101400-1 Sold per metre
User & Safety Instructions 486431 Kabeltronik LiYCY Control lead 1 x 0.14 mm² Grey 20101400-1 Sold per metre
€ 4.59*
The necessary accessories are required to use the article as described.