• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LiYCY Control lead 1 x 0.14 mm² Grey 20101400-100 100 m

Image similar
Product type
Control lead
No. of leads
1 x
Cross section (each core)
0.14 mm²
Cable type
LiYCY
Outside Ø
2.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.96)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

1 x

Content

100 m

Cross section (each core)

0.14 mm²

Cable features

Shielded

Cable type

LiYCY

Outside Ø

2.3 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

20101400-100

Factory colour

Grey

Insulation material

PVC

Core layout

18 x 0.10 mm

Sold per metre

No

Nominal voltage

350 V

Number-coded

No

Cross section

1 x 0.14 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

20101400

Documents & Downloads

Datasheet

Datasheet 1304410 Kabeltronik LiYCY Control lead 1 x 0.14 mm² Grey 20101400-100 100 m

User & Safety Instructions

User & Safety Instructions 1304410 Kabeltronik LiYCY Control lead 1 x 0.14 mm² Grey 20101400-100 100 m

Description

Mainly used in the measurement signal, and control technology, as well as in mechanical engineering, in dry, damp and wet rooms. Not suitable for continuous use in the open. The shielding with copper braid allows a fault-free transmission and increases the mechanical load-carrying capacity.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.59*

More interesting products

(*All information is plus legal VAT)