
Image similar
Control lead
1 x
Sold per metre
0.25 mm²
Shielded
LiYCY
4 mm
No
15
15
No
20102500-1
Grey
PVC
100 m
Yes
500 V
No
1 x 0.25 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20102500
Datasheet 486432 Kabeltronik LiYCY Control lead 1 x 0.25 mm² Grey 20102500-1 Sold per metre
User & Safety Instructions 486432 Kabeltronik LiYCY Control lead 1 x 0.25 mm² Grey 20102500-1 Sold per metre
€ 5.59*
The necessary accessories are required to use the article as described.