
Image similar
Control lead
1 x
Sold per metre
0.75 mm²
Shielded
LiYCY
5 mm
No
15
15
No
20107500-1
Grey
PVC
500 m
Yes
500 V
No
1 x 0.75 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20107500
Datasheet 486435 Kabeltronik LiYCY Control lead 1 x 0.75 mm² Grey 20107500-1 Sold per metre
User & Safety Instructions 486435 Kabeltronik LiYCY Control lead 1 x 0.75 mm² Grey 20107500-1 Sold per metre
€ 6.09*
The necessary accessories are required to use the article as described.