
Image similar
Control lead
16 x
Sold per metre
0.50 mm²
Shielded
Oil-resistant
UV-resistant
Flame-retardant
LiYCY
24
9.50 mm
No
15
15
No
96162009
Black
PVC
7 x 32 mm
500 m
Yes
300 V
No
16 x 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
96162009
Datasheet 486551 Kabeltronik LiYCY Control lead 16 x 0.50 mm² Black 96162009 Sold per metre
User & Safety Instructions 486551 Kabeltronik LiYCY Control lead 16 x 0.50 mm² Black 96162009 Sold per metre
€ 19.59*
The necessary accessories are required to use the article as described.