
Image similar
Control lead
3 x
Sold per metre
0.14 mm²
Shielded
LiYCY
4 mm
No
15
15
No
20301400-1
Grey
PVC
500 m
Yes
350 V
No
3 x 0.14 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20301400
Datasheet 486441 Kabeltronik LiYCY Control lead 3 x 0.14 mm² Grey 20301400-1 Sold per metre
User & Safety Instructions 486441 Kabeltronik LiYCY Control lead 3 x 0.14 mm² Grey 20301400-1 Sold per metre
€ 6.89*
The necessary accessories are required to use the article as described.