
Image similar
Control lead
3 x
Sold per metre
0.25 mm²
Shielded
LiYCY
4.50 mm
No
15
15
No
20302500-1
Grey
PVC
500 m
Yes
500 V
No
3 x 0.25 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20302500
Datasheet 486443 Kabeltronik LiYCY Control lead 3 x 0.25 mm² Grey 20302500-1 Sold per metre
User & Safety Instructions 486443 Kabeltronik LiYCY Control lead 3 x 0.25 mm² Grey 20302500-1 Sold per metre
€ 6.09*
The necessary accessories are required to use the article as described.