• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LiYY Control lead 3 x 0.14 mm² Black 95032609 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 x
Cross section (each core)
0.14 mm²
Cable type
LiYY
Outside Ø
3.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

479 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Insulation resistance: min. 100 MOhm x km at +20°C
  • Operating voltage 300V Testing voltage: 1500V
  • Conductor resistance: 130Ohm/km
  • Capacity: approx. 120pF/m
  • Current capacity 1,5A at + 25° C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +80°C dynamic:  -15°C to +80°C
  • Bending radius: 15x O.D.
Product type

Control lead

No. of leads

3 x

Content

Sold per metre

Cross section (each core)

0.14 mm²

Cable features

Oil-resistant

UV-resistant

Cable type

LiYY

AWG max.

26

Outside Ø

3.80 mm

Packaged

No

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

95032609

Factory colour

Black

Insulation material

PVC

Insulation

Special-PVC

Core layout

7 x 0.16 mm

Max. length sold by the metre

500 m

Sold per metre

Yes

Nominal voltage

300 V

Number-coded

No

Cross section

3 x 0.14 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

95032609

Documents & Downloads

Datasheet

Datasheet 486581 Kabeltronik LiYY Control lead 3 x 0.14 mm² Black 95032609 Sold per metre

User & Safety Instructions

User & Safety Instructions 486581 Kabeltronik LiYY Control lead 3 x 0.14 mm² Black 95032609 Sold per metre

Description

Conductor: tinned stranded copper wire · Structure of conductor: 7x0,16mm · Core diameter: approx. 1,0mm · Core insulation: Semi-Rigid-PVC · Color sequence: international color code · Twisting: cores in layers · Jacket: Special PVC, black sim. RAL 9005 flame retardant acc. to UL-VW-1

Hints

Our control-cables acc. to UL will be delivered with an approved jacket imprint.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.29*

More interesting products

(*All information is plus legal VAT)