
Image similar
Control lead
4 x
Sold per metre
0.14 mm²
Oil-resistant
UV-resistant
LiYY
26
4.10 mm
No
15
15
No
95042609
Black
PVC
Special-PVC
7 x 0.16 mm
500 m
Yes
300 V
No
4 x 0.14 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
95042609
Datasheet 486586 Kabeltronik LiYY Control lead 4 x 0.14 mm² Black 95042609 Sold per metre
User & Safety Instructions 486586 Kabeltronik LiYY Control lead 4 x 0.14 mm² Black 95042609 Sold per metre
€ 4.79*
The necessary accessories are required to use the article as described.