
Image similar
Control lead
4 x
Sold per metre
0.22 mm²
Oil-resistant
UV-resistant
LiYY
24
4.50 mm
No
15
15
No
95042409
Black
PVC
Special-PVC
7 x 0.22 mm
500 m
Yes
300 V
No
4 x 0.22 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
95042409
Datasheet 486585 Kabeltronik LiYY Control lead 4 x 0.22 mm² Black 95042409 Sold per metre
User & Safety Instructions 486585 Kabeltronik LiYY Control lead 4 x 0.22 mm² Black 95042409 Sold per metre
€ 6.39*
The necessary accessories are required to use the article as described.