
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
PURtronic-D Highflex 10x0,14qmm, shielded
Technical specifications
- Wire insulation: TPE-E (Hytrel®)
- Product type
Control lead
- No. of leads
10 x
- Content
Sold per metre
- Cross section (each core)
0.14 mm²
- Cable features
Halogen-free
Oil-resistant
UV-resistant
highly flexible
PUR coating
Shielded
- Cable type
PURtronic Highflex
- Outside Ø
3.20 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
Yes
- Manufacturer part #
213101400-1
- Factory colour
Grey
- Insulation material
Polyurethane
- Insulation
PUR
- Core layout
18 x 0.10 mm
- Material (details)
Cu-strand, blk.
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Number-coded
No
- Cross section
10 x 0.14 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
+20 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
213101400
Documents & Downloads
Datasheet
Datasheet 486526 Kabeltronik PURtronic Highflex Control lead 10 x 0.14 mm² Grey 213101400-1 Sold per metre
User & Safety Instructions
User & Safety Instructions 486526 Kabeltronik PURtronic Highflex Control lead 10 x 0.14 mm² Grey 213101400-1 Sold per metre
Description
Conductor: bare stranded copper wire · Structure of conductor: 18x0,10mm · Core diameter: approx. 0,80mm · Core insulation: TPE-E (Hytrel®), halogen-free · Color sequence: DIN 47100 · Winding: cores in layers · Shield: bare copper spiral shield · Jacket: PUR, halogen-free, grey sim. RAL 7001
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.59*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































