
Image similar

Control lead
2 x
Sold per metre
0.14 mm²
Halogen-free
Oil-resistant
UV-resistant
highly flexible
PUR coating
PURtronic Highflex
3 mm
No
6
10
Yes
212021400-1
Grey
Polyurethane
PUR
18 x 0.10 mm
Cu-strand, blk.
100 m
Yes
500 V
No
2 x 0.14 mm²
No
+80 °C
+20 °C
+80 °C
-40 °C
212021400
Datasheet 486518 Kabeltronik PURtronic Highflex Control lead 2 x 0.14 mm² Grey 212021400-1 Sold per metre
User & Safety Instructions 486518 Kabeltronik PURtronic Highflex Control lead 2 x 0.14 mm² Grey 212021400-1 Sold per metre
€ 5.09*
The necessary accessories are required to use the article as described.