
Technical specifications
- Wire insulation: TPE-E (Hytrel®)
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.14 mm²
- Cable features
Unshielded
highly flexible
mechanical durability
chemical-resistant
- Cable type
PURtronic Highflex
- Outside Ø
3 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
212021400-100
- Factory colour
Grey
- Insulation material
TPE-E
- Insulation
PUR
- Core layout
18 x 0.10 mm
- Material (details)
Cu-strand, blk.
- Sold per metre
No
- Nominal voltage
500 V
- Number-coded
No
- Cross section
2 x 0.14 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
212021400
Documents & Downloads
Datasheet
Datasheet 1304552 Kabeltronik PURtronic Highflex Control lead 2 x 0.14 mm² Grey 212021400-100 100 m
User & Safety Instructions
User & Safety Instructions 1304552 Kabeltronik PURtronic Highflex Control lead 2 x 0.14 mm² Grey 212021400-100 100 m
Frequently Bought Together
(*All information is plus legal VAT)€ 114.28*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































