
Image similar

Control lead
4 x
Sold per metre
0.14 mm²
Halogen-free
Oil-resistant
UV-resistant
highly flexible
PUR coating
PURtronic Highflex
3.30 mm
No
6
10
Yes
212041400-1
Grey
Polyurethane
PUR
18 x 0.10 mm
Cu-strand, blk.
100 m
Yes
500 V
No
4 x 0.14 mm²
No
+80 °C
+20 °C
+80 °C
-40 °C
212041400
Datasheet 486520 Kabeltronik PURtronic Highflex Control lead 4 x 0.14 mm² Grey 212041400-1 Sold per metre
User & Safety Instructions 486520 Kabeltronik PURtronic Highflex Control lead 4 x 0.14 mm² Grey 212041400-1 Sold per metre
€ 6.39*
The necessary accessories are required to use the article as described.