
Image similar

Control lead
7 x
Sold per metre
0.14 mm²
Halogen-free
Oil-resistant
UV-resistant
highly flexible
PUR coating
Shielded
PURtronic Highflex
4.30 mm
No
8
12
Yes
213071400-1
Grey
Polyurethane
PUR
18 x 0.10 mm
Cu-strand, blk.
100 m
Yes
500 V
No
7 x 0.14 mm²
No
+80 °C
+20 °C
+80 °C
-40 °C
213071400
Datasheet 486532 Kabeltronik PURtronic Highflex Control lead 7 x 0.14 mm² Grey 213071400-1 Sold per metre
User & Safety Instructions 486532 Kabeltronik PURtronic Highflex Control lead 7 x 0.14 mm² Grey 213071400-1 Sold per metre
€ 8.79*
The necessary accessories are required to use the article as described.