
Number
Total (1 m = € 1.65)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
UL-LifYDY Miniature Control Cables
- UL approved
- Highly flexible
- Geschirmtl
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
100 m
- Cross section (each core)
0.08 mm²
- Cable features
Shielded
Extremely flexible
Flame-retardant
- Cable type
UL-LifYDY
- AWG max.
28
- Outside Ø
3 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
390300800-100
- Factory colour
Black
- Insulation material
PVC
- Insulation
Sheath: PVC, Class 43 · Wire insulation: SR-PVC
- Core layout
40 x 0.05 mm
- Material (details)
Conductor: Extra-fine stranded copper wire, bare
- Sold per metre
No
- Nominal voltage
150 V
- Number-coded
No
- Test voltage
1000 V
- Cross section
3 x 0.08 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
390300800
- Standards
UL
Documents & Downloads
Datasheet
Datasheet 1304391 Kabeltronik UL-LifYDY Control lead 3 x 0.08 mm² Black 390300800-100 100 m
User & Safety Instructions
User & Safety Instructions 1304391 Kabeltronik UL-LifYDY Control lead 3 x 0.08 mm² Black 390300800-100 100 m
Description
Miniature Control cable for small devices, alarm and detection systems, medical technology, etc., where high flexibility, as well as good shielding at low outside diameter is required. The cable is UL approved in accordance with style 2936 and flame-resistant according to UL VW 1.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 191.58*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































