• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3500.11.12 Cable gland adapter PG12 M12 Brass (Ni-plated) 1 pc(s)

1/3
Product type
Cable gland adapter
External thread
PG12
Material
Brass (Ni-plated)
Internal thread
M12
Length
24 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland adapter

External thread

PG12

Internal thread

M12

Material

Brass (Ni-plated)

Length

24 cm

Width

24 cm

Height

9 cm

Weight

0.012 kg

Content

1 pc(s)

Dim

(L x W x H) 24 x 24 x 9 cm

Manufacturer part #

3500.11.12

Type

3500.11.12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212958 Kaiser Elektro 3500.11.12 Cable gland adapter PG12 M12 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212958 Kaiser Elektro 3500.11.12 Cable gland adapter PG12 M12 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?