• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3500.11.17 Cable gland adapter with O-ring PG16 M16 Brass (Ni-plated) 1 pc(s)

1/2
Product type
Cable gland adapter
External thread
PG16
Material
Brass (Ni-plated)
Features
with O-ring
Internal thread
M16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland adapter

Features

with O-ring

External thread

PG16

Internal thread

M16

Material

Brass (Ni-plated)

Min. temperature

-40 °C

Max. temperature

100 °C

Spanner size

21 mm

Content

1 pc(s)

Manufacturer part #

3500.11.17

Type

3500.11.17

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212959 Kaiser Elektro 3500.11.17 Cable gland adapter with O-ring PG16 M16 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212959 Kaiser Elektro 3500.11.17 Cable gland adapter with O-ring PG16 M16 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?