• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3600.09.17 Cable gland adapter PG16 M16 Brass (Ni-plated) 1 pc(s)

1/3
Product type
Cable gland adapter
External thread
PG16
Material
Brass (Ni-plated)
Internal thread
M16
Length
21 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland adapter

External thread

PG16

Internal thread

M16

Material

Brass (Ni-plated)

Length

21 cm

Width

21 cm

Height

16 cm

Weight

0.011 kg

Content

1 pc(s)

Dim

(L x W x H) 21 x 21 x 16 cm

Manufacturer part #

3600.09.17

Type

3600.09.17

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213066 Kaiser Elektro 3600.09.17 Cable gland adapter PG16 M16 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213066 Kaiser Elektro 3600.09.17 Cable gland adapter PG16 M16 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?