• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3600.09.20 Cable gland adapter PG20 M20 Brass (Ni-plated) 1 pc(s)

1/3
Product type
Cable gland adapter
External thread
PG20
Material
Brass (Ni-plated)
Internal thread
M20
Length
28 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland adapter

External thread

PG20

Internal thread

M20

Material

Brass (Ni-plated)

Length

28 cm

Width

28 cm

Height

17 cm

Weight

0.022 kg

Content

1 pc(s)

Dim

(L x W x H) 28 x 28 x 17 cm

Manufacturer part #

3600.09.20

Type

3600.09.20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213067 Kaiser Elektro 3600.09.20 Cable gland adapter PG20 M20 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213067 Kaiser Elektro 3600.09.20 Cable gland adapter PG20 M20 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?