• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 9148-00 Cavity wall light socket (Ø x D) 35 mm x 40 mm 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kaiser connection box HW IP3X 70x35x40mm Kst

  • With internal coverNot to be used as a junction boxWith holder band

Technical specifications

  • Milling hole Ø 2 x 35 mmFor panel thickness 7 - 30 mmTube insertions Ø 20 mm: 1Cable entries 3 x 1.5 mm²: 2Central distance 30 mm
Product type

Cavity wall light socket

Mounting type

Cavity wall

Content

25 pc(s)

Dim

(Ø x D) 35 mm x 40 mm

Depth

40 mm

(Ø)

35 mm

Documents & Downloads

Datasheet

Datasheet 2754633 Kaiser Elektro 9148-00 Cavity wall light socket (Ø x D) 35 mm x 40 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2754633 Kaiser Elektro 9148-00 Cavity wall light socket (Ø x D) 35 mm x 40 mm 25 pc(s)

Description

Hollow wall wall wall wall wall lamp connection box.

This text is machine translated.

Features

  • If necessary, use screw cap 1148-90

Scope of delivery

  • 25 x junction box.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.