• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaku KA2072HA2BML-Mg(OR) Axial fan 230 V AC 1670 m³/h (L x W x H) 208 x 208 x 72 mm

Product type
Axial fan
Nominal voltage
230 V AC
Air flow rate
1670 m³/h
Length
208 mm
Width
208 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

KAKU 230V axial fan 208x208x72 mm

  • 230 VAC, ball-bearing, very powerful

Technical specifications

Product type

Axial fan

Type

KA2072HA2BML-Mg(OR)

Nominal voltage

230 V AC

Noise emission (max.)

71 dBa

Air flow rate

1670 m³/h

Factory colour

Black

Min. temperature

-40 °C

Max. temperature

+80 °C

Length

208 mm

Width

208 mm

Height

72 mm

Dim

(L x W x H) 208 x 208 x 72 mm

Documents & Downloads

Datasheet

Datasheet 3281787 Kaku KA2072HA2BML-Mg(OR) Axial fan 230 V AC 1670 m³/h (L x W x H) 208 x 208 x 72 mm

User & Safety Instructions

User & Safety Instructions 3281787 Kaku KA2072HA2BML-Mg(OR) Axial fan 230 V AC 1670 m³/h (L x W x H) 208 x 208 x 72 mm

Description

Strong AC fan in robust all-metal design.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)