• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kalthoff 919171 Safety L-shape mains plug Rubber 250 V Black IP44

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety L-shape mains plug

Connector version

angled

Nominal voltage

250 V

Load (max.)

16 A

Material

Rubber

Factory colour

Black

IP44

Cable length

0 m

Nominal current

16 A

Weight

0.1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 467574 Kalthoff 919171 Safety L-shape mains plug Rubber 250 V Black IP44

User & Safety Instructions

User & Safety Instructions 467574 Kalthoff 919171 Safety L-shape mains plug Rubber 250 V Black IP44

Description

Solid rubber angular plug black with contact protection and snap bead use up to H07RN-F 3G2,5qmm.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)