• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kappes 1658669 Storage bin Stackable (W x H x D) 140 x 130 x 230 mm Blue 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 140 x 130 x 230 mm

Product type

Storage bin

Width

140 mm

Height

130 mm

Factory colour

Blue

Content

1 pc(s)

Features

Stackable

Material

Polyethylene (PE)

Depth

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658669 Kappes 1658669 Storage bin Stackable (W x H x D) 140 x 130 x 230 mm Blue 1 pc(s)

Description

Features

  • Made of impact-resistant polyethylene
  • Environmentally friendly, completely recyclable, unbreakable, shape-resistant
  • Temperature resistant from -40 to +80 °C
  • Food-safe
  • Physiologically correctly
  • High capacity due to ground with ribbed reinforcement
  • Roller track suitable
  • Make sure stackable thanks to increased circulating stack edge
  • Reinforced handle and impact-tipper with stable label holder at the point of view opening
  • Smooth inner walls for optimal volume utilisation and easy cleaning.
  • This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)