• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.445-300.0 PSU 4-18 Pump pressure sprayer 4 l

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated spray sprayer PSU 4-18

  • Telescopic spray lanceLockable releaseContinuously adjustable spray pattern

Technical specifications

  • Operating pressure 3 barMax. flow 30 l/h
Product type

Pump pressure sprayer

Capacity

4 l

Weight

1.8 kg

Length

750 mm

Width

182 mm

Height

365 mm

Dim

(L x W x H) 750 x 182 x 365 mm

Operating type

Battery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635980 Kärcher Home & Garden 1.445-300.0 PSU 4-18 Pump pressure sprayer 4 l

Warranty Terms

Warranty Terms 2635980 Kärcher Home & Garden 1.445-300.0 PSU 4-18 Pump pressure sprayer 4 l

Description

The battery-operated plant sprayer PSU 4-18 supports you in the garden by spreading liquid substances for care and protection of your plants. Whether fertilizing, eliminating pests, fighting weeds or watering small seedlings – the PSU 4-18 with its spray mist/spray jet is suitable for all these applications. This eliminates the need for strenuous manual pumping to build up the pressure completely. The pressure sprayer pump is activated by just pressing a button. The spray can be switched on as needed via the trigger at the lance, in continuous operation or can be adjusted steplessly from the fine fog to the point-jet directly at the nozzle. Wearing the battery pressure sprayer is easy with the shoulder strap and one hand is always free. The 4-liter tank has an integrated level indicator and the tank lid can also be used as a measuring cup for measuring the spray agent. For an ergonomic working even at far places the lance is extendable to 75 centimeters. In order to store the 18-volt plant sprayer to save space, the lance can be removed and fastened to the lance clip on the battery insertion.

This text is machine translated.

Scope of delivery

  • Variant, battery and charger not includedShoulder strapMeasuring JugsTelescopic spray lance, 0.45 m, 0.75 mLockable releaseLance holderLevel indicator

More interesting products

(*All information is plus legal VAT)