
Technical specifications
- Battery capacity 2.5 Ah
- Product type
Tool battery
- Battery voltage
18 V
- Type
BATTERY POWER 18/25
- Capacity (mAh, Ah)
2.5 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
50 mm
- Width
88 mm
- Length
133 mm
- Weight
0.6 kg
- Dim
(L x W x H) 133 x 88 x 50 mm
- Cable length
0 cm
- Factory colour
Multicolour
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127592 Kärcher Home & Garden 2.445-034.0 BATTERY POWER 18/25 Tool battery 18 V 2.5 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 2127592 Kärcher Home & Garden 2.445-034.0 BATTERY POWER 18/25 Tool battery 18 V 2.5 Ah Li-ion
Warranty Terms
Warranty Terms 2127592 Kärcher Home & Garden 2.445-034.0 BATTERY POWER 18/25 Tool battery 18 V 2.5 Ah Li-ion
Description
Thanks to innovative Real Time Technology, the battery status becomes visible at a glance: The integrated LCD display shows the remaining time, remaining charging time and charging status – always depending on the device used. The lithium-ion cells guarantee an always constant performance and prevent both the self-discharge and the memory effect (loss of capacity due to frequent partial discharge). Pleasant soft-touch housing elements provide for a non-slip stand on smooth and slanted surfaces. The 18 V / 2.5 Ah battery power change battery is suitable for use in all devices of the Kärcher 18 V battery power battery platform.
Innovative Real Time Technology
The integrated LCD display shows the remaining time, remaining charging time and charging status at all times.
18 V Battery power battery platform
For use in all Kärcher 18 V Battery power battery platform devices.
Powerful lithium-ion cells
The lithium-ion battery guarantees constant performance and prevents self-discharge and memory effect.
This text is machine translated.
Features
- Battery housing made of polyamide: The battery is thus particularly shock-proof and robust
- Efficient temperature management: Highest performance through efficient heat buffering and intelligent battery management
- Intelligent cell monitoring: Protects the battery against overload, overheating and deep discharge
- Water-proof according to IPX 5: Safe protection in applications with jet water
- Automatic storage mode: Extends the life of the cells.
Frequently Bought Together
(*All information is plus legal VAT)€ 152.96€ 125.46*
What kind of Power Tool Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































