• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden BATTERY POWER 18 V Quick charger 2.445-032.0

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quick charger

Operating voltage

18 V

Dim

(L x W x H) 184 x 133 x 87 mm

Weight

0.6 kg

Width

133 mm

Height

87 mm

Length

184 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127594 Kärcher Home & Garden BATTERY POWER 18 V Quick charger 2.445-032.0

Warranty Terms

Warranty Terms 2127594 Kärcher Home & Garden BATTERY POWER 18 V Quick charger 2.445-032.0

Description

The quick charger charges the 18 V / 2.5 Ah Kärcher Battery power change battery in just 44 minutes to 80% and can be used for all batteries of the Kärcher 18 V Kärcher Battery power battery platform.

The quick charger can be easily attached to the wall thanks to the integrated wall bracket. With the quick charger the 18 V / 2.5 Ah Kärcher Battery power change battery is charged in just 44 minutes to 80%. All other 18 V battery power change batteries of the Kärcher 18 V battery power battery platform can also be charged with this.

quick charger
Charges the 18 V / 2.5 Ah Kärcher Battery power change battery to 80% in 44 minutes. Charges the 18 V / 5.0 Ah Kärcher Battery power change battery to 80% in 94 minutes.

Versatile use
Compatible with 18 V / 2.5 Ah and 18 V / 5.0 Ah battery of the Kärcher 18 V Battery power battery platform.

Wall bracket
For clean attachment to the wall.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96€ 220.46*

What kind of Tool Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)