• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-019.0 RS 130/3 Circular sprinkler 95 - 133 m²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular sprinkler RS 130/3

  • ideal for watering medium-sized areas
  • Irrigation area max. 133 m²
  • Robust metal arms for durability

Technical specifications

  • Water flow rate: 15.50 l/min.
  • Irrigation diameter (2 bar): ≤ 11 m.
  • Irrigation diameter (4 bar): ≤ 13 m.
  • Weight: 200 g
Product type

Circular sprinkler

Area type

Circular

Factory colour

Yellow

Black

Dim

(W x H x D) 248 x 100 x 200 mm

Range (min.)

0 m

Range (max.)

13 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

13 m

Type

Hose

Irrigated area

95 - 133 m²

Width

248 mm

Height

100 mm

Depth

200 mm

Hose connection

Hose connector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149365 Kärcher Home & Garden 2.645-019.0 RS 130/3 Circular sprinkler 95 - 133 m²

User & Safety Instructions

User & Safety Instructions 2149365 Kärcher Home & Garden 2.645-019.0 RS 130/3 Circular sprinkler 95 - 133 m²

Warranty Terms

Warranty Terms 2149365 Kärcher Home & Garden 2.645-019.0 RS 130/3 Circular sprinkler 95 - 133 m²

Description

The RS 130/3 circular sprinkler is ideal for watering medium-sized areas and gardens. The maximum watering area is 133 square meters The sprinkler can be easily connected to the garden hose and is compatible with all available click systems. Watering with Kärcher is watering with a head.

This text is machine translated.

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)