• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-264.0 Kärcher - Schlauchspritze Nozzle sprayer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Syringe

  • ideal for uncomplicated irrigation tasks
  • Small, handy and easy to connect to the garden hose
  • Spray pattern from point to cone beam can be defined continuously

Technical specifications

  • Dimensions (LxWxH): 131x36x36 mm
  • Weight: 100 g
Product type

Nozzle sprayer

Hose connection

Hose connector

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149361 Kärcher Home & Garden 2.645-264.0 Kärcher - Schlauchspritze Nozzle sprayer

User & Safety Instructions

User & Safety Instructions 2149361 Kärcher Home & Garden 2.645-264.0 Kärcher - Schlauchspritze Nozzle sprayer

Warranty Terms

Warranty Terms 2149361 Kärcher Home & Garden 2.645-264.0 Kärcher - Schlauchspritze Nozzle sprayer

Description

The small syringe is perfect for easy watering in the garden. With the continuously adjustable spray patterns, the water output between cone and spot beam can be adjusted flexibly and according to requirements. Not only flower beds and plant beds can be watered so easily, but also terraces or garden furniture can be freed from coarse dirt. Thus, the entry-level nozzle is ideally suited for irrigation as well as cleaning tasks. When not in use, the water flow at the spray nozzle can be easily turned over. By the way: Garden syringes from Kärcher are compatible with all available click systems and can be connected to your garden hose without any problem.

This text is machine translated.

Features

  • Self-emptying for optimum protection against frost damage
  • 2 spray patterns (cone beam, point beam)

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)