• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-265.0 Nozzle sprayer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spray Gun

  • Ideal spray gun for beginners
  • Lockable trigger for convenient irrigation
  • Can be connected quickly and easily to the garden hose

Technical specifications

  • Dimensions (LxWxH): 203x42x105 mm
  • Weight: 100 g
Product type

Nozzle sprayer

Hose connection

Hose connector

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149380 Kärcher Home & Garden 2.645-265.0 Nozzle sprayer

User & Safety Instructions

User & Safety Instructions 2149380 Kärcher Home & Garden 2.645-265.0 Nozzle sprayer

Warranty Terms

Warranty Terms 2149380 Kärcher Home & Garden 2.645-265.0 Nozzle sprayer

Description

With the spray gun the garden can be watered very comfortably. Thanks to the lockable release mechanism, the water flow in the nozzle can be maintained permanently – without any permanent pressure. The single-handed control valve also allows the water quantity to be adjusted as required. The spray gun has 2 spray patterns: Point and cone beam. These can be adjusted continuously as required. Not only flower beds and plant beds can be watered so easily, but also terraces or garden furniture can be freed from coarse dirt with the spotlight. This is why the spray gun is ideally suited for irrigation as well as cleaning tasks. By the way: Syringes from Kärcher are compatible with all available click systems and can thus be connected to your garden hose without any problem.

This text is machine translated.

Features

  • Spray pattern from point to cone beam can be defined continuously
  • ergonomic regulating valve for regulating the flow of water with one hand
  • Easy locking of the trigger handle
  • Self-emptying as optimum protection against frost damage
  • 2 spray images (cone beam, point beam).

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)