• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-268.0 Kärcher Plus - Bewässerungsspritze - 21 cm Nozzle sprayer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spray gun Plus

  • Water with high hohem
  • ideal for simple irrigation tasks
  • Spray pattern from point to cone beam can be defined continuously

Technical specifications

  • Dimensions (LxWxH): 210x42x105 mm
  • Weight: 100 g
Product type

Nozzle sprayer

Hose connection

Hose connector

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149370 Kärcher Home & Garden 2.645-268.0 Kärcher Plus - Bewässerungsspritze - 21 cm Nozzle sprayer

User & Safety Instructions

User & Safety Instructions 2149370 Kärcher Home & Garden 2.645-268.0 Kärcher Plus - Bewässerungsspritze - 21 cm Nozzle sprayer

Warranty Terms

Warranty Terms 2149370 Kärcher Home & Garden 2.645-268.0 Kärcher Plus - Bewässerungsspritze - 21 cm Nozzle sprayer

Description

Only Kärcher offers this much comfort: The rotating handle, with which the lockable trigger can be directed forward or backward, enables an individual use of the spray gun. In addition, it consists of pleasant soft plastic elements, which also offer additional protection. The single-handed control valve also allows the water quantity to be adjusted as required. The Plus spray gun has 2 spray patterns: Point and cone beam. These can be adjusted continuously as required – for example, for watering flower and plant beds or for removing coarse dirt on terraces or garden furniture. By the way: Syringes from Kärcher are compatible with all available click systems and can thus be connected to your garden hose without any problem.

This text is machine translated.

Features

  • Rotating handle
  • ergonomic regulating valve
  • Easy locking of the trigger handle
  • Soft plastic elements
  • Self-emptying for optimum protection against frost damage.

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)