• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-290.0 Nozzle sprayer + connector set

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-functional spray guns Set Plus

  • ideal for demanding irrigation
  • Four different spray patterns
  • Special membrane technology

Technical specifications

  • Weight: 20g
Product type

Nozzle sprayer + connector set

Hose connection

Hose connector

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149406 Kärcher Home & Garden 2.645-290.0 Nozzle sprayer + connector set

User & Safety Instructions

User & Safety Instructions 2149406 Kärcher Home & Garden 2.645-290.0 Nozzle sprayer + connector set

Warranty Terms

Warranty Terms 2149406 Kärcher Home & Garden 2.645-290.0 Nozzle sprayer + connector set

Description

A set for many irrigation tasks. The multi-function spray gun set adapts to the different needs of the different plants. The multi-function spray gun Plus (No. 2.645-269.0) irrigates drip-proof and has 4 spray patterns: Sprinkler, spot and flat jet as well as fine spray mist. This means that the multi-function spray gun not only handles watering but also light cleaning tasks. The rotating handle with lockable release can be pointed forward or backward and thus enables a typical individual operating comfort for Kärcher. In addition, the set contains 2 high-quality universal couplings plus with grip – one including Aqua Stop – as well as a G3/4" tap connector with G1/2" reducer. Thanks to the convenient Aqua Stop, even when the syringe is removed and the tap is open, there is no water flow. The couplings can also be used for all common garden hose diameters. By the way: Kärcher syringes and couplings are compatible with all available click systems and can be connected to your garden hose without any problem.

This text is machine translated.

Features

  • Rotating handle
  • ergonomic regulating valve
  • Easy locking of the trigger handle
  • Soft plastic elements
  • removable lens
  • Click system suitable for all well-known brands.

Scope of delivery

  • Multi-function spray gun
  • 2 high-quality universal couplings Plus with grip – one incl. Aqua Stop
  • g3/4" tap connector with G1/2" reducer.

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)