
Highlights & Details
Kärcher high pressure cleaner K 7 Power Flex home
- Operating pressure (max.): 180 bar
- Max. feed rate: 600 l/h
Technical specifications
- Product type
Pressure washer
- Features
Cleaner container
Water filter
- Cleaning system
Cold water
- Nozzle type
Jet nozzle
Bodywork cleaner/patio cleaner
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
180 bar
- Power (P2)
3000 W
- Max. feed rate
600 l/h
- Max. cable length
5 m
- Hose length
10 m
- Feed temperature
40 °C
- Weight
17.3 kg
- Dim
(L x W x H) 458 x 330 x 669 mm
- Length
458 mm
- Width
330 mm
- Height
669 mm
- Operating pressure (min.)
20 bar
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350485 Kärcher Home & Garden K 7 Power Flex Home Pressure washer 180 bar Cold water
User & Safety Instructions
User & Safety Instructions 3350485 Kärcher Home & Garden K 7 Power Flex Home Pressure washer 180 bar Cold water
User & Safety Instructions 3350485 Kärcher Home & Garden K 7 Power Flex Home Pressure washer 180 bar Cold water
User & Safety Instructions 3350485 Kärcher Home & Garden K 7 Power Flex Home Pressure washer 180 bar Cold water
Security datasheet
Security datasheet 3350485 Kärcher Home & Garden K 7 Power Flex Home Pressure washer 180 bar Cold water
Signal word
GHS / P Statements
- P 102: Keep away from children
Description
This text is machine translated.
Features
- High-pressure cleaning: The K 7 Premium Power high-pressure cleaner thoroughly removes persistent dirt with a flow rate of 600 l/h and a maximum of 180 bar water pressure
- All in all a strong performance: With a power of 3,000 W, the high-pressure cleaner is equipped for every challenge; in just one hour up to 60 m² of surface can be cleaned
- Including Home Kit: With the surface cleaner T 7 and the cleaning agent larger surfaces can be cleaned like garden paths or terraces
- Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.
Scope of delivery
- Telescopic handle
- Built-in water filter
- Adapter garden hose connection A3/4"
- HD-hose 10 m Premium Flex
- High-pressure gun G 180 Q Power control
- Vario Power steel tube
- Dirt milling cutter
- Home Kit: Surface cleaner T 5, stone and facade cleaner 1 l
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














