• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden K 7 Smart Control Flex Pressure washer 180 bar Cold water

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Kärcher high pressure cleaner K 7 Smart control Flex

  • Operating pressure (max.): 180 bar
  • Max. feed rate: 600 l/h

Technical specifications

Product type

Pressure washer

Features

Cleaner container

Water filter

Cleaning system

Cold water

Nozzle type

Jet nozzle

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Operating pressure (max.)

180 bar

Power (P2)

3000 W

Max. feed rate

600 l/h

Max. cable length

5 m

Hose length

10 m

Feed temperature

40 °C

Weight

17.3 kg

Dim

(L x W x H) 458 x 330 x 669 mm

Length

458 mm

Width

330 mm

Height

669 mm

Operating pressure (min.)

20 bar

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350488 Kärcher Home & Garden K 7 Smart Control Flex Pressure washer 180 bar Cold water

User & Safety Instructions

User & Safety Instructions 3350488 Kärcher Home & Garden K 7 Smart Control Flex Pressure washer 180 bar Cold water

User & Safety Instructions 3350488 Kärcher Home & Garden K 7 Smart Control Flex Pressure washer 180 bar Cold water

Description

Connect the K 7 Smart control Flex high-pressure cleaner via Bluetooth with the Kärcher Home & Garden APP on the Smartphone – cleaning becomes effortless and efficient. Because the application consultant included in the APP gives practical tips and tricks to many cleaning situations and objects. Beyond that the APP offers many useful functions like a setup instructions, maintenance and service instructions as well as the Kärcher service portal. The device possesses a boost mode for extra Power – thus even more stubborn dirt is not a topic. The pressure levels can be set on the G 180 Q Smart control pistol with LCD display and also be transferred to the gun via APP with the help of the application consultant - so that nothing can get wrong while cleaning. Other features include the 3-in-1 multi jet jet tube for versatile applications without tube changes, the PremiumFlex high pressure hose, the Plug 'n' clean cleaning agent system for easy cleaning, the high-quality aluminum telescopic handle for easy transport and storage, and the parking position for ready-to-use accessories.

This text is machine translated.

Features

  • High-pressure cleaning: The K 7 Premium Power high-pressure cleaner thoroughly removes persistent dirt with a flow rate of 600 l/h and a maximum of 180 bar water pressure
  • All in all a strong performance: With a power of 3,000 W, the high-pressure cleaner is equipped for every challenge; in just one hour up to 60 m² of surface can be cleaned
  • 3-in-1 multi jet steel tube: The 3-in-1 rotating Multijet features three different nozzles for easy change
  • Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.

Scope of delivery

  • Telescopic handle
  • Built-in water filter
  • Adapter garden hose connection A3/4"
  • HD-hose 10 m
  • High-pressure gun G 180 Q Smart control
  • Multi Jet 3 in 1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)