• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden OC 6-18 Battery Set Battery jet washer 24 bar Cold water

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OC 6-18 Battery set Mobile Outdoor Cleaner (with battery and charger)

  • Operating pressure (max.): 24 bar
  • Max. feed rate: 200 l/h

Technical specifications

  • Battery voltage: 18 V
  • Rechargeable battery capacity 2.5 Ah
  • Runtime per battery charge: Max. 12 minutes
Product type

Battery jet washer

Features

incl. battery

Cleaning system

Cold water

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating pressure (max.)

24 bar

Max. feed rate

200 l/h

Weight

2.5 kg

Dim

(L x W x H) 384 x 241 x 204 mm

Length

384 mm

Width

241 mm

Height

204 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048642 Kärcher Home & Garden OC 6-18 Battery Set Battery jet washer 24 bar Cold water

User & Safety Instructions

User & Safety Instructions 3048642 Kärcher Home & Garden OC 6-18 Battery Set Battery jet washer 24 bar Cold water

Warranty Terms

Warranty Terms 3048642 Kärcher Home & Garden OC 6-18 Battery Set Battery jet washer 24 bar Cold water

Description

Clean compact, mobile and independent of the power connection – the battery center pressure cleaner OC 6-18 is Ideal for the fast and efficient intermediate cleaning during drive or around the house Simply connect the hose and start. A separately available suction hose enables the mobile use by using water from wells, cisterns, buckets or from natural water bodies. With the protective flat nozzle, bicycles, camping or garden furniture, toys and much more are quickly freed from annoying dirt. A wide range of accessories expands the application possibilities of the OC 6-18: For example, a 5-in-1 multi-jet is available separately for even greater cleaning flexibility, a foam nozzle or a washing brush. The change battery is included in the delivery and can be used in all battery devices of the 18 V Kärcher battery power platform. Thanks to innovative Real Time technology, the battery's LCD screen shows the remaining capacity while working, charging and storing.

This text is machine translated.

Features

  • Water absorbency
  • Compatible with the 18 V Kärcher battery power platform

Scope of delivery

  • Battery-operated pressure cleaner OC 6-18
  • 1x Battery BATTERY Power 18/25
  • Built-in water filter
  • Adapter garden hose connection A3/4"
  • Medium pressure flexible hose
  • Middle pressure gun
  • Flat jet nozzle
  • Short and long extension tube

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)