• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden K 7 Premium Smart Control Flex Pressure washer 180 bar Cold water

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Kärcher high pressure cleaner K 7 premium Smart control Flex

  • Operating pressure (max.): 180 bar
  • Max. feed rate: 600 l/h

Technical specifications

Product type

Pressure washer

Features

Cleaner container

Water filter

Hose reel

Cleaning system

Cold water

Nozzle type

Jet nozzle

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Operating pressure (max.)

180 bar

Power (P2)

3000 W

Max. feed rate

600 l/h

Max. cable length

5 m

Hose length

10 m

Feed temperature

40 °C

Weight

17.8 kg

Dim

(L x W x H) 458 x 330 x 669 mm

Length

458 mm

Width

330 mm

Height

669 mm

Operating pressure (min.)

20 bar

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350491 Kärcher Home & Garden K 7 Premium Smart Control Flex Pressure washer 180 bar Cold water

User & Safety Instructions

User & Safety Instructions 3350491 Kärcher Home & Garden K 7 Premium Smart Control Flex Pressure washer 180 bar Cold water

User & Safety Instructions 3350491 Kärcher Home & Garden K 7 Premium Smart Control Flex Pressure washer 180 bar Cold water

User & Safety Instructions 3350491 Kärcher Home & Garden K 7 Premium Smart Control Flex Pressure washer 180 bar Cold water

User & Safety Instructions 3350491 Kärcher Home & Garden K 7 Premium Smart Control Flex Pressure washer 180 bar Cold water

Description

Simply connect the K 7 Premium Smart Control Flex high-pressure cleaner via Bluetooth with the Kärcher Home & Garden APP on the Smartphone – and cleaning becomes effortless and efficient. Because the application consultant included in the APP gives practical tips and tricks to many cleaning situations and objects. Moreover, the APP offers many other useful functions, such as instructions for installation, maintenance and care instructions as well as the Kärcher service portal. Also practical: The device has a Boost mode for extra Power - so that even more stubborn dirt is not an issue. The pressure levels can be set on the G 180 Q Smart control pistol with LCD display and also be transferred to the gun via APP with the help of the application consultant - so that nothing can get wrong while cleaning. Other features include the 3-in-1 multi jet jet tube for versatile applications without tube changes, the premium Flex high pressure hose, the Plug 'n' Clean cleaning agent system, the high-quality aluminum telescopic handle and the parking position for ready-to-use accessories.

This text is machine translated.

Features

  • High-pressure cleaning: The K 7 Premium Power high-pressure cleaner thoroughly removes persistent dirt with a flow rate of 600 l/h and a maximum of 180 bar water pressure
  • All in all a strong performance: With a power of 3,000 W, the high-pressure cleaner is equipped for every challenge; in just one hour up to 60 m² of surface can be cleaned
  • 3-in-1 multi jet steel tube: The 3-in-1 rotating Multijet features three different nozzles for easy change
  • Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.
  • Hose reel: With the built-in hose reel, you can stow away the hose quickly and easily.

Scope of delivery

  • Telescopic handle
  • Built-in water filter
  • Adapter garden hose connection A3/4"
  • HD-hose 10 m
  • High-pressure gun G 180 Q Smart control
  • Multi Jet 3 in 1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)