• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden LTR 3-18 Dual Battery Set Rechargeable battery Cordless grass trimmer + spare battery, + charger 2

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated lawn trimmer LTR 3-18 Dual battery set

  • Efficient cutting system: The thread is easily cut in corners and bottlenecks in the garden
  • Telescopic handle: Adjustable to your height. For an upright work position that protects your back
  • Real-time technology with LCD battery display: Displays remaining time, remaining charge time and battery capacity
  • Powerful 36 V motor operated by 2 18 V batteries

Technical specifications

Product type

Cordless grass trimmer

Features

+ spare battery

+ charger

Operating type

Rechargeable battery

Idle speed (details)

8000 U/min

Technology

Li-ion

Capacity (mAh, Ah)

2.0 Ah

Max. battery life

35 min

Cutting width (max.)

30 cm

Cutting method

Filament

Thread adjustment

Automated

Weight

2.4 kg

Battery voltage

18 V

No. of power packs included

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048648 Kärcher Home & Garden LTR 3-18 Dual Battery Set Rechargeable battery Cordless grass trimmer + spare battery, + charger 2

User & Safety Instructions

User & Safety Instructions 3048648 Kärcher Home & Garden LTR 3-18 Dual Battery Set Rechargeable battery Cordless grass trimmer + spare battery, + charger 2

Warranty Terms

Warranty Terms 3048648 Kärcher Home & Garden LTR 3-18 Dual Battery Set Rechargeable battery Cordless grass trimmer + spare battery, + charger 2

Description

Efficiency, precision and comfort - all combined in one device. Garden care is a pleasure using the LTR 3-18 Dual battery-operated lawn trimmer. The powerful 36 volt motor is powered by 2 18 volt lithium-ion batteries with the necessary energy for working powerfully. The adjustable second handle and the telescope function ensure comfort. In this way, the device is always lead in an upright position which is easy on the back. Whether large areas or difficult to reach corners, this battery-operated lawn trimmer creates everything without any problem. The rotating cutting thread ensures precise cutting of the lawn, while the fold-out crop protection bracket ensures that plants and trees remain protected during use. The angle of inclination of the trimmer head can be adjusted for trimming under obstacles or at embankments. Two batteries and a quick charger are included in the delivery. 

This text is machine translated.

Scope of delivery

  • Battery-operated lawn trimmer LTR 3-18 Dual battery set
  • 2x power battery 18 V 2.0 Ah
  • 18 V battery power quick charger Dual
  • Filament
  • Plant hoop guard
  • Shoulder strap
  • Additional handle
  • Rotating trimmer head

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)