• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden SE 3 Compact 1.081-530.0 Wet/dry vacuum cleaner 500 W Self-cleaning function

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher washer SE 3 compact home , 500 W, 1.7 liter, cable-wound, 3.6 m cable, white

  • Fibre-deep cleaning: The SE 3 Compact washing cleaner removes dirt and stains cleanly and hygienically from upholstered furniture such as sofas and armchairs, from carpets and other textiles
  • The long hose with internal spray hose sprays and sucks in one step. Thanks to the swivel joint, the hose offers much freedom of movement without getting hooked
  • Self-cleaning function: Hygienic rinsing function cleans the hose and device after use quickly and easily. Thanks to the drying function, the vacuum cleaner can then be stowed away immediately

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Self-cleaning function

Operating voltage

230 V

Power consumption (P1)

500 W

Power (P2)

500 W

Max. cable length

5 m

Length

345 mm

Width

113 mm

Height

190 mm

Dim

(L x W x H) 345 x 113 x 190 mm

Weight

1600 g

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350522 Kärcher Home & Garden SE 3 Compact 1.081-530.0 Wet/dry vacuum cleaner 500 W Self-cleaning function

User & Safety Instructions

User & Safety Instructions 3350522 Kärcher Home & Garden SE 3 Compact 1.081-530.0 Wet/dry vacuum cleaner 500 W Self-cleaning function

User & Safety Instructions 3350522 Kärcher Home & Garden SE 3 Compact 1.081-530.0 Wet/dry vacuum cleaner 500 W Self-cleaning function

Security datasheet

Security datasheet 3350522 Kärcher Home & Garden SE 3 Compact 1.081-530.0 Wet/dry vacuum cleaner 500 W Self-cleaning function

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

The Kärcher SE 3 Compact cleaner can be used to easily clean upholstery, textiles and carpets. Washing and vacuuming are done in one step. The long, flexible hose, the storage of accessories at the device and the intuitive use make it especially comfortable. With the practical flushing function, the device cleans itself after cleaning and can be stored afterwards in a space-saving way.

This text is machine translated.

Scope of delivery

  • Kärcher SE 3 Compact
  • Spray suction hose
  • Washing cushion nozzle
  • Gap nozzle
  • RM 519 (100 ml)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)