
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
- Operating voltage
36 V
- Power consumption (P1)
300 W
- Power (P2)
300 W
- Power socket
No
- Material (container)
Plastic
- Collector
17 l
- Length
388 mm
- Width
340 mm
- Height
503 mm
- Dim
(L x W x H) 388 x 340 x 503 mm
- Weight
5.2 kg
- Battery voltage
36 V
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127608 Kärcher Home & Garden WD 3 Battery 1.629-910.0 Wet/dry vacuum cleaner 300 W 17 l Battery not included
Warranty Terms
Warranty Terms 2127608 Kärcher Home & Garden WD 3 Battery 1.629-910.0 Wet/dry vacuum cleaner 300 W 17 l Battery not included
Description
The WD 3 Battery is as functional as a multi-purpose suction device with cable, but does not need a power connection. The battery life is 15 to 30 minutes depending on the battery (battery not included). The flexible battery-operated multi-purpose vacuum cleaner also has a robust and impact-resistant plastic container with a capacity of 17 liters as well as a cartridge filter for a comfortable suction of dry and wet dirt without filter change. The flow-optimized suction hose and the clever clip floor nozzle with mixed insert make a decisive contribution to an optimum dirt absorption and ensure complete cleanliness. The removable handle, which enables the attachment of accessories directly to the suction hose, is also practical. In the event of interruptions to work, the suction pipe and floor nozzle can be conveniently parked in between thanks to the parking position. Additional extras such as the blowing function, the "Pull'n' Push" locking system, the ergonomic carrying handle and the extremely practical accessory storage make working with the WD 3 Battery a pure pleasure. And thanks to the compatibility with the 36 V battery platform, batteries of other 36 V battery power devices can also be used in the WD 3 battery.
36 V Battery Power spare battery
Enables working independantly of the power supply and thus creates the maximum freedom of movement. Real Time Technology with LCD battery display: Remaining time, remaining charging time and battery capacity. Compatible with all devices of the 36 V battery power system.
Special cartridge filter
For wet and dry vacuuming without filter change.
Convenient blowing function
The practical blowing function helps wherever sucking is not possible. Effortless removal of dirt, for example, from a gravel bed.
This text is machine translated.
Features
- Floor nozzle and suction hose: For best cleaning results, whether dry or wet, fine or coarse dirt, for maximum working comfort and flexibility when vacuuming
- Removable handle: Offers the possibility to attach different nozzles directly to the suction hose, for simple suction even on narrow rooms
- Convenient parking position: Convenient and fast intermediate parking of suction tube and floor nozzle during breaks
- Convenient accessory storage: Space-saving, secure and easy-to-grip storage of suction hose and accessories
- Pull & push locking system: For easy, fast and safe opening and closing of the container
- Ergonomically shaped carrying handle: Allows comfortable transport of the device
- Large transport rollers: For safe and comfortable transport even on rough terrain such as Garden paths.
Scope of delivery
- Suction hose 2 m, 35 mm
- Removable grip
- Suction pipes, 2 pieces, 0.5 m, 35 mm
- Wet/dry suction nozzle, clips
- Cartridge filter, standard
- Crevice tool
- Paper filter bag, 1 piece
- Blowing function
- Parking position
- Accessory storage
- Shock-resistant protection against circulation
- Large rollers (50mm ), 4 pieces.
Frequently Bought Together
(*All information is plus legal VAT)€ 396.97*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























