
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Incl. 1x battery
- Operating voltage
36 V
- Power consumption (P1)
300 W
- Power socket
No
- Material (container)
Plastic
- Collector
17 l
- Length
388 mm
- Width
340 mm
- Height
503 mm
- Dim
(L x W x H) 388 x 340 x 503 mm
- Weight
5.2 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127607 Kärcher Home & Garden WD 3 Battery 1.629-911.0 Wet/dry vacuum cleaner 300 W 17 l Incl. 1x battery
Warranty Terms
Warranty Terms 2127607 Kärcher Home & Garden WD 3 Battery 1.629-911.0 Wet/dry vacuum cleaner 300 W 17 l Incl. 1x battery
Description
The battery-operated WD 3 battery set enables the working independantly of the mains power supply with full functionality of a multi-purpose suction device. The rechargeable battery included in the set runs for 15 minutes. Thanks to Real Time Technology, the LCD display of the battery shows the battery status at all times. The absorbent device contains a robust and impact-resistant plastic container with a capacity of 17 liters. The cartridge filter enables a comfortable suction of dry and wet dirt - completely without filter change. The flow-optimized suction hose as well as the clever clip floor nozzle with mixing insert ensure optimum dirt absorption and complete cleanliness. Thanks to the easily removable handle, accessories can be attached directly to the suction hose. In the event of interruptions to work, the suction pipe and floor nozzle can be conveniently parked in between thanks to the parking position. Other features: Blowing function, pull 'n' push-locking system, ergonomic carrying handle and extremely practical accessory storage. And thanks to the compatibility with the 36 V platform, the battery can also be used in other devices of the 36 V battery power battery platform - for unlimited freedom of movement.
36 V Battery Power spare battery
Enables working independantly of the power supply and thus creates the maximum freedom of movement. Real Time Technology with LCD battery display: Remaining time, remaining charging time and battery capacity. Compatible with all devices of the 36 V battery power system.
Special cartridge filter
For wet and dry vacuuming without filter change.
Convenient blowing function
The practical blowing function helps wherever sucking is not possible. Effortless removal of dirt, for example, from a gravel bed.
This text is machine translated.
Features
- Floor nozzle and suction hose: For best cleaning results, whether dry or wet, fine or coarse dirt, for maximum working comfort and flexibility when vacuuming
- Removable handle: Offers the possibility to attach different nozzles directly to the suction hose, for simple suction even on narrow rooms
- Convenient parking position:Convenient and fast intermediate parking of suction tube and floor nozzle during breaks
- Convenient accessory storage: Space-saving, secure and easy-to-grip storage of suction hose and accessories
- Pull & push locking system: For easy, fast and safe opening and closing of the container
- Ergonomically shaped carrying handle: Allows comfortable transport of the device
- Large transport rollers: For safe and comfortable transport even on rough terrain such as Garden paths.
Scope of delivery
- Suction hose 2 m, 35 mm
- Removable grip
- Suction pipes 2 pieces, 0.5 m, 35 mm
- Wet/dry suction nozzle, clips
- Battery Power 36 V / 2.5 Ah
- Charger, standard battery power 36 V.
- Cartridge filter, standard
- Crevice tool
- Paper filter bag, 1 piece
- Blowing function
- Parking position
- Accessory storage
- Shock-resistant protection against circulation
- Large rollers (50mm ), 4 pieces.
Frequently Bought Together
(*All information is plus legal VAT)€ 550.98*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























