• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden WD 3 V-17/4/20 1.628-127.0 Wet/dry vacuum cleaner 17 l

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher WD 3 V-17/4/20 17 l drum vacuum dry&wet 1000 W dust bag

  • Practical blowing function: Wherever vacuuming is not possible, the practical blowing function helps.
  • Ergonomically designed carrying handle: Convenient transport of the device.
  • Fleece filter bags: 3-layered fleece material, extremely tear-resistant. For longer lasting suction power and high dust retention.

Technical specifications

Product type

Wet/dry vacuum cleaner

Power (P2)

1000 W

Material (container)

Plastic

Collector

17 l

Max. cable length

4 m

Length

328 mm

Width

349 mm

Height

492 mm

Dim

(L x W x H) 328 x 349 x 492 mm

Weight

4.5 kg

Factory colour

Black

Yellow

Type

Vacuum drum

Max. operating noise

74 dB

Power supply (details)

220 - 240 V

UKCA

yes

Handles quantity

1

Upholstery nozzle included

yes

Crevice tool

yes

Airflow

45 l/s

Maximum input power

1000 W

Cord length

4 m

Package weight

6.7 kg

Carrying handle(s)

yes

Dust capacity

17 l

Number of wheels

4 Rad/Räder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594887 Kärcher Home & Garden WD 3 V-17/4/20 1.628-127.0 Wet/dry vacuum cleaner 17 l

User & Safety Instructions 3594887 Kärcher Home & Garden WD 3 V-17/4/20 1.628-127.0 Wet/dry vacuum cleaner 17 l

User & Safety Instructions 3594887 Kärcher Home & Garden WD 3 V-17/4/20 1.628-127.0 Wet/dry vacuum cleaner 17 l

User & Safety Instructions 3594887 Kärcher Home & Garden WD 3 V-17/4/20 1.628-127.0 Wet/dry vacuum cleaner 17 l

Warranty Terms

Warranty Terms 3594887 Kärcher Home & Garden WD 3 V-17/4/20 1.628-127.0 Wet/dry vacuum cleaner 17 l

Description

The WD 3 V-17/4/20 is powerful and energy-efficient with only 1000 watts of nominal power consumption. Thus, both the device as well as the suction hose and the clip-floor nozzle are optimally tuned with one another - for the best cleaning results for dry, wet, fine or coarse dirt. The wet/dry vacuum cleaner scores with its compact design and a robust 17-liter plastic container, 4 m cable, 2 m suction hose and its fleece-filter bag. Thanks to the one-piece cartridge filter, the extraction of both wet and dry dirt is possible without changing the filter. The blowing function is useful when cleaning hard to reach places. The storage of the hose takes place place place place place by hanging at the equipment head. The cable can be stowed away at the cable hook, pipes and floor nozzles at the bumper. The " Pull & Push" - sealing system enables the simple opening and closing of the container. The handle of the suction cup can be removed and the accessories can be attached directly onto the suction hose. Also clever: Tools or small parts can be placed on the surface of the device head The ergonomically designed carrying handle allows for comfortable transport.

This text is machine translated.

Scope of delivery

  • Fleece filter bags
  • Gap nozzle
  • Switchable wet/dry suction nozzle
  • Suction hose with curved hand grip
  • Plastic suction pipe
  • 2 x 0.5 m.
  • Cartridge Filters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)